reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAVORIT WS-10 :: Tool kit for BEL-Favorit Ø interior 1.0 mm

Item-No.: FAVORIT WS-10
€70,30
Category of goods: 0

FAVORIT WS-10

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For hand press
  • Measures
    • Øinternal
    • 1.0 mm

Tool kit for Favorit manual press.

• Interior ø: 1.0 mm



Manufacturer : BUNGARD
Factory number : 30210
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For hand press
  • Measures
    • Øinternal
    • 1.0 mm
Datasheet/manual