reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAVORIT WS-06 :: Tool kit for BEL-Favorit Ø interior 0.6 mm


FAVORIT WS-06

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For hand press
  • Measures
    • Øinternal
    • 0.6 mm

Tool kit for Favorit manual press.

• Interior ø: 0.6 mm



Manufacturer : BUNGARD
Factory number : 30206
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For hand press
  • Measures
    • Øinternal
    • 0.6 mm
Datasheet/manual