reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA T03 :: ERSA soldering bath, 360 W

Item-No.: ERSA T03
€446,95
Category of goods: 1


ERSA T03

  • Product Description
  • Technical information
  • General
    • Type
    • Solder bath
    • Temperatur max.
    • 430
  • Electrical values
    • Performance
    • 360 W

Soldering baths — ideal for immersion tinning of braid ends

ERSA soldering baths are electrically heated melting pots for tin/lead solder and similar alloys. The heavy-duty ceramic heaters can be replaced on the pot and thermally insulated from the outer sheet-metal housing inwards.

The T03 can be switched to half power.
The device is supplied with a 1.5-m long connection cable.

Pot L/W/D 100*30(15)*55 (pot is conical towards bottom)



Manufacturer : ERSA
Factory number : T03
Package weight : 3.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder bath
    • Temperatur max.
    • 430
  • Electrical values
    • Performance
    • 360 W
Datasheet/manual