reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA DTM 100 :: ERSA DTM 100, thermometer



ERSA DTM 100

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Resolution of 1°
    • Temperatur max.
    • 1150
  • Specials
    • Specification
    • Accuracy <1% of measurement
  • Weights
    • Weight
    • 0,399 kg
  • Packaging
    • Packaging
    • Case

DTM 100 thermometer with digital display, complete, in plastic case. The DTM 100 has a patented sensor head (K type) with chromel/alumel sensor and is suitable for accurate measurements, even on very fine soldering tips.

Included is the thermometer (0DTM100), the sensor head with sensor wire (0DTM101 with 0DTM102) and the plastic case (0KF005).

Power supplied via a 9-V block battery.



Manufacturer : ERSA
Factory number : 0DTM100
Package weight : 0.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Resolution of 1°
    • Temperatur max.
    • 1150
  • Specials
    • Specification
    • Accuracy <1% of measurement
  • Weights
    • Weight
    • 0,399 kg
  • Packaging
    • Packaging
    • Case
Datasheet/manual