reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 3ZT00164 :: ERSA special tool for changing soldering tips

Item-No.: ERSA 3ZT00164
€22,20
Category of goods: 1


ERSA 3ZT00164

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip replacement tool
    • Design
    • For soldering/desoldering tips
  • Weights
    • Weight
    • 0.076 kg

This tool enables a quick and safe way to change all ERSA soldering tips and all 422 model desoldering inserts.

In addition, side-cutting pliers for copper wire and a screwdriver are integrated, so that multiple functions are possible with this universal tool.

Design: arms with handle covers made from conductive material for ESD-safe working with opening spring for low-fatigue handling.



Manufacturer : ERSA
Factory number : 3ZT00164
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip replacement tool
    • Design
    • For soldering/desoldering tips
  • Weights
    • Weight
    • 0.076 kg
Datasheet/manual