reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION ZD-987 :: Digital soldering and desoldering station ZD-987, 60/80 watts

Item-No.: STATION ZD-987
€164,95
Category of goods: 0

STATION ZD-987

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Model
    • ZD-987
    • Technology
    • ESD
    • Temperatur max.
    • 160 - 480
  • Electrical values
    • Performance
    • 60/80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Multifunctional soldering and desoldering station

• ESD protected
• Ceramic heating element
• PTC
• From room temperature to 350°C in 30 seconds
• Integrated automatic "Sleep - Function"

The station switches to "Sleep Mode" if the iron is not used for longer than 15 minutes. In "Sleep Mode" the temperature is lowered to 200°C. This saves energy and prolongs the life of the tip due to lower oxidation. If the iron is lifted again, or a button pressed, the station automatically returns to operating mode and heats up to the pre-set temperature value.

• Excellent heat - energy conversion
• Rapid temperature control
• Fast warm-up time
• Precise temperature control

Soldering Iron 24 V
Temperature range 160 - 480°C
Power 60 W (heating phase 130 W)
Ceramic heating element

Desoldering iron 24 V
Vacuum 600 mmHG
Temperature range 160 - 480°C
Output 80W

Delivery
Includes 1 mm and 1.3 mm tip
Cleaning tool
Replacement filters



Manufacturer : ZHONGDI
Package weight : 5.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Model
    • ZD-987
    • Technology
    • ESD
    • Temperatur max.
    • 160 - 480
  • Electrical values
    • Performance
    • 60/80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual