reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN LT 375 :: Soldering tip, 1.5 mm, chisel-shaped, narrow

Item-No.: EDSYN LT 375
€5,20
Category of goods: 0

EDSYN LT 375

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT 375
    • Substitute for
    • LT 375
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.5 mm
    • Length
    • 12.2 mm
    • Ø
    • 1.5 mm

Replacement soldering tip

• 1.5 mm
• Chisel shape, narrow



Manufacturer : EDSYN
Factory number : LT 375
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LT 375
    • Substitute for
    • LT 375
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.5 mm
    • Length
    • 12.2 mm
    • Ø
    • 1.5 mm
Datasheet/manual