reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFIESTICK MP10 :: Selfie stick

SAVE25%
Item-No.: SELFIESTICK MP10
€39,99
€29,99
Category of goods: 0


SELFIESTICK MP10

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • für Smartphones, Action und Kompaktkameras
    • Technology
    • Selfie Stick

Extendable telescopic rod for taking well-focused self-portraits or group shots.

• Bluetooth V 3.0
• Works by coupling the tripod with a smartphone - no app necessary
• Compatible with iOS and Android smartphones
• Zoom function compatible with Android devices
• Integrated lithium rechargeable battery
• Includes 1 m USB cable
• Includes a support bracket for smartphones up to 75 mm in size

Product data
• Bluetooth version 3.0
• Transport length 330 mm
• Max. length 107 cm
• Load rating 2 kg
• Weight 100 g
• Colour black
• Screw thread 1/4"



Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • für Smartphones, Action und Kompaktkameras
    • Technology
    • Selfie Stick
Datasheet/manual