reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFIE-STICK :: Exsys Selfie Stick

Item-No.: SELFIE-STICK
€12,95
Category of goods: 0


Exsys Selfie Stick

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • For smart phones
    • Technology
    • Selfie Stick
Do you know the feeling of being completely alone?
You've just found the most beautiful place in the world. You're standing at the edge of the Kilimanjaro crater, on a white sandy beach in Mauritius or in the wild jungle of Honduras.
And there's no one there to take a photo of you?

No problem! Grab your Selfie Stick, fit your camera, mobile phone or smartphone onto it, and capture that special moment—with you in it—from a completely new perspective.
No more odd distortions as a result of photographs being taken too close to the subject, and no more missing backgrounds.
It's all there. And it's so easy.

With a camera
Taking photos with a camera? Excellent. Simply screw the camera onto the thread and get snapping.

With a smartphone
Using a smartphone? Perfect. The supplied adaptor fits all devices with a height of up to 8 cm.

Bluetooth remote shutter release
If you're using a camera on the go, you don't have to worry about pressing and holding down the shutter button. Simply use your camera's delayed-action shutter release function and you're good to go.

Or would you rather take a selfie using your smartphone? Great. Because it's that's exactly why you have the Bluetooth remote shutter release. With a single click, your photo or video is perfect.

But the best is yet to come... because for most devices you do not even need to download an app. Simply link the Bluetooth remote shutter release to your smartphone and
away you go.
And for most other smartphones, a free app is available to download.

Without an app
For these devices you do not need an app — simply link them to the remote shutter release.
iPhone 4/4s, 5/5s/5c, iPad 2/3, Mini, Retina, iPod 4+, Galaxy S2/S3/S4, Note 1/2/3+, Tab2, Moto X, Nexus 4/5/7+, Xiaomi 1S/2S/3+

With an app
For these devices you will need the free "Camera360" app.
Sony Xperia S, HTC New One / X+, other Android devices



Package weight : 0.252 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • For smart phones
    • Technology
    • Selfie Stick
Datasheet/manual