reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IP STAUBSCHUTZ :: Dust guard for iPhone 4/iPad

Item-No.: IP STAUBSCHUTZ
€0,95
Category of goods: 0


IP STAUBSCHUTZ

  • Product Description
  • Technical information
  • General
    • Type
    • Dust stopper
    • Design
    • For iPhone 4, iPad
    • Technology
    • For Apple
    • Colour
    • Black
  • Specials
    • Specification
    • 2-piece

Dust guard for iPhone 4, iPad for 3.5-mm jack input and charging socket

This set includes two black covers.

• 1x for the 3.5-mm stereo jack (metal pin can be used to open the SIM card tray)
• 1x for charging and data jack

The set protects the data and audio outputs from dust
and liquids when you are not listening to music
or charging the battery charge and/or syncing your device.

• Suitable for iPhone 4 and iPad.

Dimensions:
Charging socket cover: 2.5 x 0.5 x 0.5 cm
Jack socket cover: 1.5 x 0.5 cm

(iPhone not included)



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dust stopper
    • Design
    • For iPhone 4, iPad
    • Technology
    • For Apple
    • Colour
    • Black
  • Specials
    • Specification
    • 2-piece
Datasheet/manual