reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91738 :: micro USB OTG Card Reader

Item-No.: DELOCK 91738
€5,95
Category of goods: 0


DELOCK 91738

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • für microSD-Karte, microSDHC-Karte,
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • micro USB
This Delock Card Reader enables to read and write memory cards via the Micro USB OTG port of a smartphone or tablet.

Specification
• Connector:
1 x USB 2.0 Type Micro-B male
1 x Micro SD slot
• Chipset: Genesys Logic GL823
• Supports following memory cards: Micro SD, Micro SDHC, Micro SDXC
• OTG function needed
• Data medium can only be used in FAT32 / exFAT format on smartphones and tablets
• Dimensions (LxWxH): ca. 30 x 13 x 6 mm
• Colour: black

System requirements
• Mobile device with OTG support and USB Micro-B port



Manufacturer : DELOCK
Factory number : 91738
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • für microSD-Karte, microSDHC-Karte,
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • micro USB
Datasheet/manual