reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91735 :: micro USB OTG Card Reader + USB 2.0 A male

Item-No.: DELOCK 91735
€6,90
Category of goods: 0


DELOCK 91735

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For MicroSD cards
    • Colour
    • Black
This Delock Card Reader enables you to read and write memory cards via Micro USB OTG port of your smartphone or tablet. Furthermore you can use the card reader comfortably on your PC.

Specification
• Connector:
1 x Micro USB type B male (for Tablet or Smartphone)
1 x USB 2.0 type A male (for computer)
1 x Micro SD slot
• Supports following memory cards:
Micro SD, Micro SDHC, Micro SDXC
• Slide for Micro SD card throw-off
• OTG function needed
• Data medium can only be used in FAT32 / exFAT format on smartphones and tablets
• Protection cab on each side
• Dimensions (LxWxH): ca. 43.8 x 14.6 x 7.2 mm
• Colour: black

System requirements
• Mobile device with OTG support and USB Micro-B port or
• PC or laptop with a free USB port



Manufacturer : DELOCK
Factory number : 91735
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For MicroSD cards
    • Colour
    • Black
Datasheet/manual