reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91732 :: OTG 5-slot card reader for smartphones

Item-No.: DELOCK 91732
€9,50
Category of goods: 0


DELOCK 91732

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For SD, micro SD and xD cards
Read and write memory cards via the micro USB OTG port of a tablet or smartphone using this Delock card reader.

Technical data
• Connections:
1 x micro USB type B plug >
1 x SD/SDHC/MS/MMC slot
1 x micro SD slot
1 x xD slot
1 x MS slot
1 x CF slot
• Chipset: IT1338E
• Blue LED display when reading and writing
• OTG function required
• Only FAT32-format memory can be used
• Only one storage medium can be used
at a time
• Dimensions: (L x W x H): approx. 101.5 x 27 x 15 mm
• Cable length: approx. 155 mm (incl. micro USB connector)
• Colour: black

• Supports the following memory cards:
Slot 1 Secure Digital/multimedia card

SD, SDHC, SDXC, Extreme SD, Extreme II SD, Extreme III SD, Ultra SD, Ultra II SD, Ultra II SD P Plus, SD- Ultra-X, Ultra Speed SD, SD Pro,
SD Elite Pro, HS SD, MMC, MMC 4.0

Slot 2 Micro SD
MicroSD, Micro SDHC, Micro SDXC

Slot 3 xD
xD, xD 1.21

Slot 4 MS
MS, MS Pro Duo, MS MG Pro, MS MG Pro Duo,
HS MS MG Pro Duo, HS MS Pro Duo

Slot 5 CF
CF I, CF II, CF 3.0, CF4.0, Extreme III CF, Extreme CF, Ultra II CF,
HS CF, XS-XS CF, CF Elite Pro, CF Pro, CF Pro II

System requirements
• Mobile device with OTG support and USB Micro-B port

Package contents
• OTG card reader
• User manual



Manufacturer : DELOCK
Factory number : 91732
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For SD, micro SD and xD cards
Datasheet/manual