reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91731 :: OTG SD + microSD card reader

Item-No.: DELOCK 91731
€4,90
Category of goods: 0


DELOCK 91731

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For SD, micro SD cards

Read and write memory cards via the micro USB OTG port of a tablet or smartphone using this Delock card reader. The card reader can also be conveniently used on PC via the USB A plug.

Technical data
• Connections:
1 x micro USB type B plug (for tablets or smartphones)
1 x USB type A plug (for computer)
1 x SD/SDHC/MS/MMC slot
1 x micro SD slot
• Chipset: MA8170
• Blue LED display when reading and writing
• OTG function required
• Only data carriers in FAT32 format can
be used on smartphones and tablets
• Only one storage medium can be used
at a time
• Dimensions: (L x W x H): approx. 55.2 x 28.7 x 9.2 mm
• Colour: black

• Supports the following memory cards:
Slot 1
Secure Digital/multimedia card
SD, SDHC, SDXC, Extreme SD, Extreme II SD, Extreme III SD, Ultra SD, Ultra II SD, Ultra II SD P Plus, SD- Ultra-X, Ultra Speed SD, SD Pro, SD Elite Pro, HS SD, MMC, MMC 4.0

Slot 2 Micro SD
MicroSD, Micro SDHC, Micro SDXC

System requirements
• Mobile device with OTG support and USB Micro-B port or
• PC or Notebook with a free USB port

Package contents
• OTG card reader
• User manual



Manufacturer : DELOCK
Factory number : 91731
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For SD, micro SD cards
Datasheet/manual