reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82700 :: iPhone/iPod/iPad extension cable, plug-socket, 1 m

Item-No.: DELOCK 82700
€7,35
Category of goods: 0


DELOCK 82700

  • Product Description
  • Technical information
  • General
    • Type
    • 30-pin Apple dock connector extension
    • Design
    • For iPhone, iPod
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 30-pol Apple Dock Connector
    • Connection discharge
    • 30-pin Apple dock connector socket
  • Measures
    • Length
    • 1000 mm

This Delock cable is compatible with iPhone, iPod and iPad and is used to extend your existing iPhone data cable for connecting to a PC, for example. The cable can be used e.g.to charge, transmit audio and video signals and synchronise with iTunes.

Technical data
• Connector: plug > socket
• Suitable for: iPhone 3G/3GS, iPod, iPad
• Features: transfer of audio and video signals
Charging function, synchronisation
• AWG 30
• Cable length: approx. 1 m
• Colour: white

System requirements
• Windows and Mac

Package contents
• Extension cable



Manufacturer : DELOCK
Factory number : 82700
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • 30-pin Apple dock connector extension
    • Design
    • For iPhone, iPod
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 30-pol Apple Dock Connector
    • Connection discharge
    • 30-pin Apple dock connector socket
  • Measures
    • Length
    • 1000 mm
Datasheet/manual