reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65652 :: OTG Dock with SD Card Reader + 3 Port USB Hub

Item-No.: DELOCK 65652
€14,95
Category of goods: 0

DELOCK 65652

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Dock
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader with 3x USB ports
  • Interfaces
    • Connection entry
    • micro USB
    • Connection discharge
    • 3x USB
This Delock OTG Dock can be connected to your Smartphones and Tablets with USB type Micro-B interface and OTG function. Thus you will get three USB A female ports and one SD card slot. Therefor you can use e.g. HDD, Memory sticks, keyboard, mouse, etc. as well as read and write SD cards. At the same time the OTG Dock serves as stand for your Smartphone or Tablet.

Specification
• Connector:
1 x Micro USB type B male (connection to OTG device)
3 x USB type A female for USB stick, HDD, mouse, keyboard
1 x SD / SDHC / SDXC slot
1 x USB 2.0 type Micro-B female power port (optional)
• Stand function for Smartphones and Tablets
• OTG function needed
• Supports following memory cards:
SD, SDHC, SDXC, Extreme SD, MMC, RC-MMC
• Data medium can only be used in FAT32 / exFAT format
• Data can be transferred from memory card to USB stick and backwards
• Colour: white
• Dimensions (LxWxH): ca. 95 x 91 x 18 mm (without connecting cable)

System requirements
• Mobile device with OTG support and USB Micro-B port

Package content
• OTG dock card reader + hub
• USB power cable
• User manual



Manufacturer : DELOCK
Factory number : 65652
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Dock
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader with 3x USB ports
  • Interfaces
    • Connection entry
    • micro USB
    • Connection discharge
    • 3x USB
Datasheet/manual