reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65529 :: Mobile OTG card reader + 3-port hub

Item-No.: DELOCK 65529
€9,95
Category of goods: 0


DELOCK 65529

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader + hub

Read and write memory cards via the micro-B USB OTG port of a tablet or smartphone using this Delock card reader + hub. It also provides three USB-A ports for connecting e.g. HDDs, memory sticks, keyboards, mouses etc. with standard USB connections to mobile phones, smartphones, tablets etc. with OTG support.

Technical data
• Connectors:
1 x Micro USB type B plug (connection to OTG device)
3 x USB type A port for USB sticks, HDDs, mouses, keyboards
1 x SD/SDHC slot
1 x micro SD slot
1 x M2 slot
1 x MS slot
1 x DC power socket
• Blue LED display
• OTG function required
• Only FAT32-format memory can be used
• Only one memory card can be operated
at a time
• Dimensions: (LxWxH): approx. 242 x 66 x 16 mm
• Colour: black

• Supports the following memory cards:
Slot 1 Secure Digital/Multi Media Car
d
SD, SDHC, SDXC, Extreme SD, MMC, RC-MMC

Slot 2 Micro SD
MicroSD, Micro SDHC, Micro SDXC, T-Flash, MMC-Micro

Slot 3 M2
MS Micro (M2)

Slot 4 MS
MS, MS Duo, MS Pro, MS Pro Duo, MS Pro-HG, MS XC-HG

Power connector specification
• 5 V, earth outside, positive inside
• Dimensions:
Interior: ø approx. 1.3 mm
Exterior: ø approx. 3.5 mm
Length: approx. 9 mm

System requirements
• Mobile device with OTG support and USB Micro-B port

Package contents
• OTG card reader + hub
• USB power cable
• User manual



Manufacturer : DELOCK
Factory number : 65529
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader + hub
Datasheet/manual