reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65511 :: 5-in-1 connection kit with HDMI

Item-No.: DELOCK 65511
€24,95
Category of goods: 0


DELOCK 65511

  • Product Description
  • Technical information
  • General
    • Type
    • Connection Kit
    • Design
    • Samsung Galaxy devices (see description)
    • Technology
    • Adapter

This Delock adapter is compatible with various Android smartphones and can be connected to your smartphone via the USB Micro-B connector. It enables you to read and write various memory cards, such as SD/SDHC/microSD, via both slots or connect a USB stick or a HDD via the USB-A port. The USB Micro-B port is used as a power supply when connecting a TV via the HDMI interface. Connect your existing power supply unit when doing so. An additional adapter is required to use the HDMI function on a Samsung Galaxy S3 or S4 with 11-pin MHL interface.

Technical data
• Connectors:
USB Micro-B plug >
1 x USB-A socket for HDD/USB stick
1 x USB Micro-B connector 5 V (only for HDMI function)
1 x SD/SDHC slot
1 x microSD slot
1 x HDMI-A 19-pin socket
• Suitable for e.g. Samsung Galaxy S2 (GT-I9100), S3, S4, Samsung Galaxy Note, Samsung Galaxy Note 2, HTC One
• Supports resolution up to 1080p
• Transmits digital audio and video signals in HD quality
• Only FAT32-format memory can be used
• Colour: black
• Dimensions: (LxWxH): approx. 66 x 30 x 10 mm (not including connection cable)
• Connecting cable length: approx. 60 mm (incl. plug)

System requirements
• MHL interface on a smartphone
• Additional power supply is required when connecting a TV via the HDMI port

Package contents
• Connection kit
• MHL S2 > S3/S4 adapter
• User manual



Manufacturer : DELOCK
Factory number : 65511
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection Kit
    • Design
    • Samsung Galaxy devices (see description)
    • Technology
    • Adapter
Datasheet/manual