reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65493 :: iPhone 5 plug > 30-pin dock adapter

Item-No.: DELOCK 65493
€6,00
Category of goods: 0

DELOCK 65493

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • For iPhone, iPad
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Apple Lightning + Audio
    • Connection discharge
    • 30-pin Apple dock connector socket

Use your existing kit!
Connect your new iPhone 5/5c/5s to your existing accessories with Apple 30-pin connectors!

Technical data

• Compatible with iPhone 5/5S/5C and iPod Touch 5
• Connectors: 8-pin connector + 3.5 mm audio jack > 30-pin socket
• Function: charge, data transfer and audio output
• Colour: black
• Dimensions: (LxWxH): approx. 45.8 x 14.5 x 7.6 mm

System requirements
• iPhone 5 or iPod Touch 5

Package contents
• Audio adapter



Manufacturer : DELOCK
Factory number : 65493
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • For iPhone, iPad
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Apple Lightning + Audio
    • Connection discharge
    • 30-pin Apple dock connector socket
Datasheet/manual