reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65492 :: iPhone 5 plug > USB micro-B port adapter

Item-No.: DELOCK 65492
€4,95
Category of goods: 0


DELOCK 65492

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • For iPhone, iPad
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Apple Lightning
    • Connection discharge
    • micro-USB

This Delock adapter can be connected to the 8-pin socket of your device. Charge your device or exchange data with your computer using an existing micro USB cable or micro USB power supply unit.

Technical data
• Compatible with iPhone 5/5S/5C, iPod Touch 5, iPod nano 7, iPad mini and iPad 4
• Connectors: 8-pin plug > USB micro-B 5-pin socket
• Features: charge and transfer data
• Dimensions: (LxWxH): approx. 24.5 x 13.0 x 6.0 mm
• Colour: black

System requirements
• One USB micro-B cable for charging or data exchange or USB micro-B power supply unit for charging



Manufacturer : DELOCK
Factory number : 65492
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • For iPhone, iPad
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Apple Lightning
    • Connection discharge
    • micro-USB
Datasheet/manual