reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHARGER AP3G :: Travel charger for Apple iPhone

Item-No.: CHARGER AP3G
€4,90
Category of goods: 0

CHARGER AP3G

  • Product Description
  • Technical information
  • General
    • Type
    • Travel charger
    • Design
    • For Apple
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection discharge
    • 30-pol Apple Dock Connector
    • Connection
    • For mains voltage
  • Implementation
    • power supply
    • 100 - 240 V / 50/60 Hz
  • Measures
    • Connection cable length
    • 1.2 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1 A
    • Output voltage, connection
    • Apple 30-Pin

Fast travel charger with automatic charge status detection, LED and wide-range power input (100 - 240/50 - 60 Hz)

Suitable for mobile phones:
Phone (2G), iPhone 3G, iPhone 3Gs, iPhone 4
iPod nano (1st generation, 2nd generation, 3rd generation, 4th generation, 5th generation)
iPod mini (1st generation, 2nd generation)
iPod touch 1st generation, 2nd generation
iPod classic (3rd generation, 4th generation, 5th generation, 6th generation)
iPod Video (30 GB, 60 GB, 80 GB)
iPod Photo
• Output voltage 5 V, 1 A
• Length: 1.2 m
• Colour: white



Manufacturer : GOOBAY
Factory number : 48966
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel charger
    • Design
    • For Apple
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection discharge
    • 30-pol Apple Dock Connector
    • Connection
    • For mains voltage
  • Implementation
    • power supply
    • 100 - 240 V / 50/60 Hz
  • Measures
    • Connection cable length
    • 1.2 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1 A
    • Output voltage, connection
    • Apple 30-Pin
Datasheet/manual