reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MF031ZM/A :: Docking station for iPhone 5c


Apple iPhone 5c Dock

  • Product Description
  • Technical information
  • General
    • Type
    • Docking station
    • Design
    • For iPhone 5c
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection
    • Apple Lightning

With the iPhone 5c Dock you can charge or synchronise your iPhone 5c. The iPhone plugs upright into the Dock for synchronising and charging, perfect for any desk. It has an easily accessible audio output which can be used to connect an active speaker. It supports other iPhone 5 accessories such as the Lightning to USB cable (sold separately). So you can talk hands-free if the iPhone is in the Dock.

You can use your iPhone 5c Dock in the following ways:
• Connect the Dock to your computer using the USB cable (sold separately) to synchronise the iPhone and charge the battery.
• Connect the Dock to a power outlet via the Apple USB Power Adapter to charge the iPhone.
• Place the iPhone in the Dock and use the hands-free function.
• Connect the Dock to active speakers or a stereo system via a 3.5-mm-cable (sold separately) and play music and podcasts from your iPhone.

Compatible iPhone models:
• iPhone 5c

Included with delivery
• iPhone 5c Dock
(Does not include iPhone)



Manufacturer : APPLE
Factory number : MF031ZM/A
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Docking station
    • Design
    • For iPhone 5c
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection
    • Apple Lightning
Datasheet/manual