reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVP 100 :: SMD-vacuum pipette with three suction cups

Item-No.: SVP 100
€58,95
Category of goods: 0


SVP 100

  • Product Description
  • Technical information
  • General
    • Type
    • Vacuum pipette
    • Design
    • Antistatic
    • Material
    • Housing, nickel-plated aluminium
  • Measures
    • Ø
    • 14 mm
    • Length
    • 150 mm
  • Packaging
    • Packaging
    • Incl. various suction cups

SMD vampire vacuum pipette — the ERSA SMD vampire is tailor-made for the simple, safe and precise handling of SMD components. The ESD design ensures that working with voltage-sensitive SMT components is secure. Suction nozzles and cups not in use can be stored safely in the housing end of the sturdy aluminium handle and are thus always ready to hand.

Included with delivery:
• Vacuum pipette
• 1 curved suction tip
• 3 rubber suction feet 4, 6 and 9 mm



Manufacturer : ERSA
Factory number : 0SVP100
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vacuum pipette
    • Design
    • Antistatic
    • Material
    • Housing, nickel-plated aluminium
  • Measures
    • Ø
    • 14 mm
    • Length
    • 150 mm
  • Packaging
    • Packaging
    • Incl. various suction cups
Datasheet/manual