reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN LP 21 :: Edsyn LP 21 SOLDAVAC vacuum pick-up tool

Item-No.: EDSYN LP 21
€23,95
Category of goods: 0


EDSYN LP 21

  • Product Description
  • Technical information
  • General
    • Type
    • Vacuum pipette
    • Design
    • Smaller design
  • Packaging
    • Packaging
    • Incl. 2 needles

The little brother of the well-known LP 200 PENVAC vacuum pick-up tool

Vacuum pick-up tool and flux-powder applicator come with an LN270 pick-up needle, an SP 375 suction cup of approx. 9 mm and a plastic application needle suitable for lifting and placing desoldered SMT components or SMT components to be resoldered or to move component boards.

Flux-powder enters the chamber in the handle via vacuum and is targeted to the components being soldered in two different ways; can even be applied in confined areas on PCB boards.

Two different application options for flux-powder allow a different application quantity.

Storage chamber for suction cups and application needles integrated in the handle.

Versatile use of a small, handy tool that is flexible to handle



Manufacturer : EDSYN
Factory number : LP 21
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vacuum pipette
    • Design
    • Smaller design
  • Packaging
    • Packaging
    • Incl. 2 needles
Datasheet/manual