reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL WAF18M4FIL :: HEPA filter for VEL WAF18M4

Item-No.: VEL WAF18M4FIL
€6,30
Category of goods: 0


VEL WAF18M4FIL

  • Product Description
  • Technical information
  • General
    • Type
    • Ash vacuum cleaner
    • Design
    • HEPA replacement filter

Dimensions (Ø x H): 14.6 cm x 11.9 cm
Weight: 177 g



Manufacturer : VELLEMAN
Factory number : WAF18M4FIL
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ash vacuum cleaner
    • Design
    • HEPA replacement filter
Datasheet/manual