reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERVAC :: Cordless vacuum cleaner , Mobitronic PowerVac


POWERVAC

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless vacuum cleaner
  • Specials
    • Specification
    • 18-minute operating time
  • Electrical values
    • Performance
    • 90 W
  • Measures
    • Width
    • 320 mm
    • Height
    • 270 mm
    • Depth
    • 198 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Cordless vacuum cleaner , Mobitronic PowerVac

Its considerable suction power means resistance from more stubborn dirt is futile. The wet and dry vacuum cleaner can easily cope with liquids. The battery of the PowerVac delivers 18 minutes of operation.

Duration: 18 min.
Charging time: 10 - 14 hours
Power consumption: 90 W
Suction power: 400-mm water column
Dimensions: 320 x 270 x 198 mm



Manufacturer : WAECO
Factory number : PV-100
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless vacuum cleaner
  • Specials
    • Specification
    • 18-minute operating time
  • Electrical values
    • Performance
    • 90 W
  • Measures
    • Width
    • 320 mm
    • Height
    • 270 mm
    • Depth
    • 198 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin