reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEISS VR ONE+ :: Virtual Reality Headset for Smartphones


ZEISS VR ONE Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Virtual reality glasses
  • Implementation
    • supported devices
    • Smartphones with 4.7 - 5.5” display
    • Glasses
    • It is possible to wear goggles
    • Eye distance
    • 53 - 77 mm
    • Visual field
    • 100 °
  • Features
    • 3D
    • Stereo side-by-side format for images/videos in 3D
  • Interfaces
    • Audio
    • Openings for audio ports
  • Supports smartphones with screen sizes between 4.7 and 5.5 inch like iPhone 6s and iPhone 6s Plus. Thanks to the universal tray all smartphone models are supported
  • Depending on the application users can use VR ONE Plus with head strap or detach it
  • Business applications may require to replace the foam because of hygienic reasons
  • ZEISS VR ONE Plus supports Google cardboard apps


Ease of use
The ZEISS VR ONE Plus is a on-of-a-kind device allowing us to take our first steps in the world of virtual reality. Its lightweight design and 100% portability make it the perfect companion for videos, games and augmented reality.

Delivery package
  • ZEISS VR ONE Plus headset
  • Universal tray
  • Head strap & over-the-head strap
  • AR cube
  • User manual and safety information



Manufacturer : CARL ZEISS
Factory number : 2174-931
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Virtual reality glasses
  • Implementation
    • supported devices
    • Smartphones with 4.7 - 5.5” display
    • Glasses
    • It is possible to wear goggles
    • Eye distance
    • 53 - 77 mm
    • Visual field
    • 100 °
  • Features
    • 3D
    • Stereo side-by-side format for images/videos in 3D
  • Interfaces
    • Audio
    • Openings for audio ports
Datasheet/manual