reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF VGA HD 3,0 :: ULTRAFLEX PRO-SVGA monitor cable 3.0 m

Item-No.: UF VGA HD 3,0
Cable length:

€14,95
Category of goods: 0

UF VGA HD 3,0

  • Product Description
  • Technical information
  • General
    • Design
    • VGA plug
    • Type
    • Ultra Flex VGA
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • 15-pin VGA <> 15-pin VGA
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Ultra Flex

Plug (HD15) to plug (HD-15)

• High-shielded RF-BLOK™ plug housing, highly flexible ultra-flex special cables for small bending radii and improved installation capability
• Much more durable than standard cables (up to a factor of 10) for applications in "motion", e.g. ceiling platforms for projectors, hinged or retractable displays or for frequent handling
• Ideal for media technology, event technology and special applications, e.g. in industry
• Resolution: Suitable for 2048 x 1536



Manufacturer : TTL NETWORK
Factory number : 2315-3,0MUF
Package weight : 0.304 kg
RoHS : conform
Technical information
  • General
    • Design
    • VGA plug
    • Type
    • Ultra Flex VGA
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • 15-pin VGA <> 15-pin VGA
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Ultra Flex
Datasheet/manual