reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 260-1000 :: VGA/SVGA cable, 10.00 m

Item-No.: HT 260-1000
Cable length:

€16,95
Category of goods: 1 = discountable

HT 260-1000

  • Product Description
  • Technical information
  • General
    • Design
    • 15-pin high density plug <> plug
    • Type
    • Home Theater VGA/SVGA Kabel
  • Interfaces
    • Connection entry
    • 15-pin HD plug
    • Connection discharge
    • 15-pin HD plug
  • Measures
    • Cable length
    • 10.0 m

Home theatre VGA/SVGA cable

• HD 15-pin connector > HD 15-pin connector
• With 2 ferrite cores
• Gold-plated contact surfaces
• For optimal signal transfer
• Solid metal connector housing
• Circuit: 3x coax (RGB) + 7 sync lines
• Length: 10.0 m



Package weight : 0.957 kg
RoHS : conform
Technical information
  • General
    • Design
    • 15-pin high density plug <> plug
    • Type
    • Home Theater VGA/SVGA Kabel
  • Interfaces
    • Connection entry
    • 15-pin HD plug
    • Connection discharge
    • 15-pin HD plug
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual