reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83173 :: VGA Delock 2.0-m SVGA plug/plug cable, angled

Item-No.: DELOCK 83173
€6,95
Category of goods: 1


DELOCK 83173

  • Product Description
  • Technical information
  • General
    • Design
    • 2x 15-pin HD plug - 1x angled
    • Type
    • 1x angled
    • Assembly
    • Ferrite
    • Pole number
    • 15
  • Interfaces
    • Connection entry
    • 15-pin HD plug
    • Connection discharge
    • 15-pin HD plug
  • Measures
    • Cable length
    • 2.0 m

VGA Delock 2.0-m SVGA plug/plug cable, angled

This Delock SVGA cable is used to connect a monitor to a free VGA port on your computer. The angled VGA plug enables you to access hard-to-reach VGA ports.

Technical data
• VGA 15-pin plug to plug, angled
• 2x ferrite core
• AWG 28
• Length: approx. 2 m

System requirements
• One free VGA port

Package contents
• VGA cable



Manufacturer : DELOCK
Factory number : 83173
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x 15-pin HD plug - 1x angled
    • Type
    • 1x angled
    • Assembly
    • Ferrite
    • Pole number
    • 15
  • Interfaces
    • Connection entry
    • 15-pin HD plug
    • Connection discharge
    • 15-pin HD plug
  • Measures
    • Cable length
    • 2.0 m