reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82563 :: Cable VGA plug / jack, 1 m

Item-No.: DELOCK 82563
€3,95
Category of goods: 0


DELOCK 82563

  • Product Description
  • Technical information
  • General
    • Type
    • SVGA cable
    • Assembly
    • 2x Ferrit
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA socket
  • Measures
    • Cable length
    • 1.0 m
This SVGA cable by Delock enables you extand the connection between your VGA monitor and PC.

Specification
  • VGA 15pin Extension male-female
  • 2x ferrite core
  • AWG 28
  • Length: ca. 1m


system requirements
a free port VGA Port

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82563
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • SVGA cable
    • Assembly
    • 2x Ferrit
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA socket
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual