reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82560 :: Cable VGA plug / plug, 10 m

Item-No.: DELOCK 82560
Cable length:

€14,95
Category of goods: 0

DELOCK 82560

  • Product Description
  • Technical information
  • General
    • Type
    • SVGA cable
    • Assembly
    • 2x Ferrit
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 10.0 m
This SVGA cable by Delock enables you to connect a monitor to a free VGA port of your PC.

Specification
  • VGA 15pin male-male
  • 2x ferrite core
  • AWG 28
  • Length: ca. 10m


system requirements
a free port VGA Port

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82560
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • SVGA cable
    • Assembly
    • 2x Ferrit
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual