reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70352 :: Clicktronic Casual VGA connecting cable 3 m

Item-No.: CLICK CAS 70352
Cable length:

€29,90
Category of goods: 1

CLICK C VGA/VGA (Monitor) 0300

  • Product Description
  • Technical information
  • General
    • Design
    • VGA plug
    • Type
    • Home Cinema cable
    • Technology
    • Up to 2560 x 1600 (WQXGA)
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • 15-pin VGA <> 15-pin VGA
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • VGA connection cable

Clicktronic® VGA connecting cable – monitor cable for video signals up to WQXGA

Unleash the potential of your graphics card. Thanks to multiple signal shielding, pure materials and precise workmanship, this cable transmits the analogue video signal from your computer clearly and with colour fidelity onto monitors and projectors. This makes presentations and multimedia applications double the fun.

• Analogue video/monitor cable with VGA plug (Mini D-Sub)
• Pure copper conductors and double shielding for clear signal quality
• Supports a maximum resolution of up to 2560 x 1600 (WQXGA)
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 3.0 m



Manufacturer : CLICKTRONIC
Factory number : 70352
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Design
    • VGA plug
    • Type
    • Home Cinema cable
    • Technology
    • Up to 2560 x 1600 (WQXGA)
  • Interfaces
    • Connection entry
    • 15-pin VGA plug
    • Connection discharge
    • 15-pin VGA plug
    • Connection
    • 15-pin VGA <> 15-pin VGA
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • VGA connection cable
Datasheet/manual