reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBK 202 2M :: BNC cable, RG 58U, plug/socket, 2 m

Item-No.: KBK 202 2M
Cable length:

€2,90
Category of goods: 1

KBK 202 2M

  • Product Description
  • Technical information
  • General
    • Design
    • Plug/coupling
    • Type
    • BNC connection cable
  • Interfaces
    • Connection entry
    • BNC plug
    • Connection discharge
    • BNC coupling
    • Connection
    • RG 58U
  • Measures
    • Cable length
    • 2.0 m

BNC connection cable



Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug/coupling
    • Type
    • BNC connection cable
  • Interfaces
    • Connection entry
    • BNC plug
    • Connection discharge
    • BNC coupling
    • Connection
    • RG 58U
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual