reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SVGA 305 :: Monitor cable with ferrite, 15-pin HD plug/5x BNC, 5 m

Item-No.: AK SVGA 305
€12,20
Category of goods: 1


AK SVGA 305

  • Product Description
  • Technical information
  • General
    • Design
    • 15-pin HD plug <> 5x BNC plug
    • Type
    • High-quality RGB cable
    • Assembly
    • Ferrite
  • Interfaces
    • Connection entry
    • ASVGA plug 15-pin
    • Connection discharge
    • 5x BNC plugs
  • Measures
    • Cable length
    • 5.0 m

SVGA monitor cable

High-quality RGB cable, with ferrite



Package weight : 0.725 kg
RoHS : conform
Technical information
  • General
    • Design
    • 15-pin HD plug <> 5x BNC plug
    • Type
    • High-quality RGB cable
    • Assembly
    • Ferrite
  • Interfaces
    • Connection entry
    • ASVGA plug 15-pin
    • Connection discharge
    • 5x BNC plugs
  • Measures
    • Cable length
    • 5.0 m