reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA Z12-916 :: WIHA INOMIC pliers, side cutters

Item-No.: WIHA Z12-916
€31,70
Category of goods: 1 = discountable

WIHA Z12-916

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Inomic

WIHA Inomic - side cutters

Protective isolation 1000 V AC, GS-tested. The 23° angled shape of this new clamp promotes healthy work with a relaxed hand position. This protects joints, muscles and tendons. Additional 25% application of force, since all fingers have parallel access. As snipe nose pliers for gripping, holding, cutting and stripping or as a side cutter for hard wires.



Manufacturer : WIHA
Factory number : 30666 3
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Inomic
Datasheet/manual