reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26751 :: Professional (VDE) power side cutters

Item-No.: WIHA 26751
€27,50
Category of goods: 1 = discountable

Z 16 0 180 06 Kraftseiten-

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 180 mm

Professional electric (VDE) power side cutters Z 16 0 180 06.
• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Low-wear, inlaid joint with heavy-duty riveting. Power-saving, clean cutting thanks to special machined precision cutters. Long-lasting cutting due to additional induction hardening to approx. 64 HRC.

• Head shape: Semi-circular.
• Standards: DIN ISO 5749. Manufactured in accordance with IEC 60900:2004.
• Protective isolation 1000 V AC, VDE and GS-tested.
• Material: High-quality tool steel, specially tempered.
• Application: Power-optimised, all-round side cutter for cutting soft to very hard wires and cables.
• Pliers length 180mm



Manufacturer : WIHA
Factory number : Z16018006
Package weight : 0.275 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 180 mm
Datasheet/manual