reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26741 :: Professional (VDE) side cutters

Item-No.: WIHA 26741
€20,80
Category of goods: 1


Z 12 0 160 06 Seitenschneider

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 160 mm

Professional electric (VDE) side cutters Z 12 0 160 06.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Low-wear, inlaid joint with heavy-duty riveting. Power-saving, clean cutting thanks to special machined precision cutters. Long-lasting cutting due to additional induction hardening to approx. 62 HRC.

• Head shape: Semi-round, Swedish shape.
• Standards: DIN ISO 5749. Manufactured in accordance with IEC 60900:2004.
• Protective isolation 1000 V AC, VDE and GS-tested.
• Material: High-quality tool steel, tempered.
• Application: Universal cutter for cutting soft and hard wires and cables.
• Pliers length 160mm



Manufacturer : WIHA
Factory number : Z 12 0 06 160
Package weight : 0.224 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
Datasheet/manual