reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26708 :: Professional (VDE) combination pliers

Item-No.: WIHA 26708
€18,10
Category of goods: 1

Z 01 0 180 06 Kombizange

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 180 mm

Professional electric (VDE) combination pliers Z 01 0 180 06.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.
• Serrated grip jaws. Cutting edges additionally induction hardened to approx. 62 HRC.

• Head shape: Extra long cutting edge for flat and round cables.
• Protective isolation 1000 V AC, VDE and GS-tested.
• Standards: DIN ISO 5746. Manufactured in accordance with IEC 60900:2004.
• Material: High-quality tool steel, tempered.
• Application: Universal pliers for gripping and holding as well as cutting soft and hard wires and cables.
• Pliers length 180mm



Manufacturer : WIHA
Factory number : Z01018006
Package weight : 0.275 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 180 mm
Datasheet/manual