reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 77-240 44RV :: VDE water pump pliers, industrial, 240 mm

Item-No.: OW 77-240 44RV
€18,80
Category of goods: 1 = discountable

OW 77-240 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 240 mm

With box joint, 7x, ratchet

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5745

Length: 240 mm



Manufacturer : ORBISWILL
Factory number : 77-240/44R8
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 240 mm
Datasheet/manual