reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 41-200 44RV :: VDE combi pliers, standard, 200 mm

Item-No.: OW 41-200 44RV
€16,30
Category of goods: 1


OW 41-200 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
  • Measures
    • Length
    • 200 mm

VDE combination pliers - standard with cutter

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5749

Length 200mm



Manufacturer : ORBISWILL
Factory number : 41-200/44RV
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination pliers
  • Measures
    • Length
    • 200 mm
Datasheet/manual