reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 28-180 44RV :: VDE side-cutting pliers, hard, 180 mm

Item-No.: OW 28-180 44RV
€17,95
Category of goods: 1 = discountable

OW 28-180 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Hard
  • Measures
    • Length
    • 180 mm

For soft and hard wire, Swedish shape.

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5749

Length: 180 mm



Manufacturer : ORBISWILL
Factory number : 28-180/44RV
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Hard
  • Measures
    • Length
    • 180 mm
Datasheet/manual