reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 21-150 40RV :: EvoTel power telephone pliers C60, 220 mm

Item-No.: OW 21-150 40RV
€22,90
Category of goods: 1 = discountable

OW 21-150 40RV

  • Product Description
  • Technical information
  • General
    • Type
    • High-strength Telefon pliers
    • Technology
    • EvoShark
  • Measures
    • Length
    • 150 mm

EvoL!ne, a revolution in pliers

Ergonomics, not just when things get tight.

Ergonomic and VDE-tested according to DIN 60900:2004

• Forged, Made in Germany
• Ergonomic shape, 25° elbow
• Useful application in all situations
• Slim head shape
• Hardened precision cutter
• Optimised lever power joint

Highly polished, 2-component VDE shell, with slip guard

Length: 220 mm

MADE IN GERMANY



Manufacturer : ORBISWILL
Factory number : 21-150/40RV
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-strength Telefon pliers
    • Technology
    • EvoShark
  • Measures
    • Length
    • 150 mm
Datasheet/manual