reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 15-160 44RV :: VDE radio/telephone pliers, 160 mm

Item-No.: OW 15-160 44RV
€15,30
Category of goods: 1 = discountable

OW 15-160 44RV

  • Product Description
  • Technical information
  • General
    • Type
    • Radio/telephone pliers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm

With cutter and flat rounded tips.

Highly polished, chrome-plated, 2-component
VDE shell "DuoForm-VDE",
With slip guard, 1000 volt, red/yellow

DIN ISO 5745

Length: 160 mm



Manufacturer : ORBISWILL
Factory number : 15-160/44RV
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio/telephone pliers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm
Datasheet/manual