reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 97 78 180 :: VDE crimping pliers for wire end ferrules, 0.25 - 16.0 mm

Item-No.: KN 97 78 180
€31,70
Category of goods: 1 = discountable

KN 97 78 180

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
    • Technology
    • Wire end ferrules
  • Measures
    • Length
    • 180 mm

For crimping wire end ferrules according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm²

• Improved transmission ratio for 30% easier crimping
• Light and slim design
• Crimping in marked half-round profiles for safe
• connection of the sleeve and conductor
• Nine particularly deep dies with conical side faces
• Special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 97 78 180
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
    • Technology
    • Wire end ferrules
  • Measures
    • Length
    • 180 mm
Datasheet/manual