reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 06 200 :: Power side cutters 200 mm

Item-No.: KN 74 06 200
€32,70
Category of goods: 1


KN 74 06 200

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 4.2
  • Measures
    • Length
    • 200 mm

Power side cutters with forged pivot axis for the toughest stresses. Handles with plastic sleeves, insulated, VDE-tested, 1000 volts.



Manufacturer : KNIPEX
Factory number : 74 06 200
Package weight : 0.317 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
  • Implementation
    • Cutting value wire (hard)
    • 2.5
    • Cutting value wire (medium)
    • 3.0
    • Cutting value wire (soft)
    • 4.2
  • Measures
    • Length
    • 200 mm
Datasheet/manual