reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 26 160 :: Diagonal Cutters 160 mm

Item-No.: KN 70 26 160
€23,49
Category of goods: 1


KN 70 26 160

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Implementation
    • Cutting value wire (soft)
    • 4.0
  • Measures
    • Length
    • 160 mm
pliers chrome plated, handles insulated with multi-component grips, VDE-tested

IEC 60900DIN EN 60900



Manufacturer : KNIPEX
Factory number : 70 26 160
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
  • Implementation
    • Cutting value wire (soft)
    • 4.0
  • Measures
    • Length
    • 160 mm
Datasheet/manual