reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 06 160 :: Side cutters 160 mm

Item-No.: KN 70 06 160
€23,20
Category of goods: 1 = Rabattfähig

KN 70 06 160

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (soft)
    • 4.0
  • Measures
    • Length
    • 160 mm

Side cutters for universal
use, with inductively hardened
precision cutting edges.
- Chrome-plated head
- Standard bevel
- Length 160 mm
- Plastic sleeves VDE-insulated 1000 V, IEC 900
Cutting force:
Soft wire up to 4.0 mm in diameter
Hard wire up to 2.0 mm in diameter



Manufacturer : KNIPEX
Factory number : 70 06 160
Package weight : 0.203 kg
Technical information
  • General
    • Type
    • Side cutter
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (soft)
    • 4.0
  • Measures
    • Length
    • 160 mm
Datasheet/manual