reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 06 140 :: Side cutters 140 mm

Item-No.: KN 70 06 140
€21,60
Category of goods: 1


KN 70 06 140

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (soft)
    • 4.0
  • Measures
    • Length
    • 140 mm

Side cutters
for universal
use, with inductively
hardened precision
blades, chrome-plated
head, normal
bevel, length 140 mm.
Plastic sleeves
VDE-insulated, 1000 V,
IEC 900
Cutting force:
Soft wire up to
4.0 mm in diameter,
hard wire up to
1.8 mm in diameter.



Manufacturer : KNIPEX
Factory number : 70 06 140
Package weight : 0.147 kg
Technical information
  • General
    • Type
    • Side cutter
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (soft)
    • 4.0
  • Measures
    • Length
    • 140 mm
Datasheet/manual