reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 30 36 160 :: Long Nose Pliers 160 mm

Item-No.: KN 30 36 160
€21,95
Category of goods: 1 = discountable

KN 30 36 160

  • Product Description
  • Technical information
  • General
    • Type
    • Long-nosed pliers
  • Measures
    • Length
    • 160 mm
pliers chrome plated, handles insulated with multi-component grips, VDE-tested
Style 3:long, round jaws, smooth gripping surfaces



Manufacturer : KNIPEX
Factory number : 30 36 160
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long-nosed pliers
  • Measures
    • Length
    • 160 mm
Datasheet/manual